The M-2616-033 is a rotary solenoid designed for continuous duty cycle operation. It can handle a maximum duty cycle percentage of 100% and is powered by a 26VDC coil voltage. The solenoid has a coil resistance of 75.3 and a coil power rating of 9W. It features a wire lead termination style and is mounted via a stud mount configuration.
Checking distributor stock and pricing after the page loads.
Johnson Electric M-2616-033 technical specifications.
| Type | Rotary |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 26VDC |
| Coil Resistance | 75.3Ohm |
| Coil Power | 9W |
| Number of Turns | 1530 |
| Termination Style | Wire Lead |
| Mounting | Stud Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.