
Johnson Electric QA4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric QA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.