This 2-direction joystick switch features a phenolic actuator and a neoprene seal. It has a maximum AC voltage rating of 250V and a maximum current rating of 6000mA. The switch has a mechanical life of 25000 cycles and is suitable for use in electromechanical applications.
Johnson Electric S 721001 technical specifications.
| Type | Passive |
| Number of Directions | 2 |
| Max Current Rating | 6000@250VACmA |
| Number of Poles | 1 |
| Max AC Voltage Rating | 250VAC |
| Mechanical Life | 25000Cycles |
| Actuator Material | Phenolic |
| Product Depth | 41.3mm |
| Height | 81.2mm |
| Product Length | 41.3mm |
| Seal | Neoprene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Johnson Electric S 721001 to view detailed technical specifications.
No datasheet is available for this part.