Joysticks Passive 2 Direction 6000mA 250VAC 25000Cycles Solder
Johnson Electric S 722001 technical specifications.
| Type | Passive |
| Number of Directions | 2 |
| Max Current Rating | 6000@250VACmA |
| Number of Poles | 2 |
| Max AC Voltage Rating | 250VAC |
| Mechanical Life | 25000Cycles |
| Actuator Material | Phenolic |
| Product Depth | 41.3mm |
| Height | 81.2mm |
| Product Length | 41.3mm |
| Seal | Neoprene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Johnson Electric S 722001 to view detailed technical specifications.
No datasheet is available for this part.