The Johnson Electric SF 1030H-3/01 is a filtered power entry module with a 3-pin flange mount design. It operates at frequencies up to 400 Hz and has a maximum operating temperature range of -25 to 85°C. The module is rated for a maximum current of 3A and a maximum voltage of 250V. It features a straight body orientation and a faston termination method.
Johnson Electric SF 1030H-3/01 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Max Current Rating | 3A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.