
Long Life, Low Noise
Johnson Electric SP5820-230-02 technical specifications.
| Dimensions | 58.0 x 69.0 mm |
| Shaft Diameter | 4.0 mm |
| Voltage | 230 VAC, 50 Hz |
| No Load Speed | 2843 rpm |
| No Load Current | 0.124 A |
| Maximum Output Power | 4.5 W |
| Stall Torque | 10.99 mNm |
| Life (typical) | 5000 hours |
| Weight | 400 g |
| Operating Temperature | -10 to 50 ˚C |
| Storage Temperature | -20 to 100 ˚C |
| Electrical Connection | Leadwire |
| Rohs Certification | Yes |
Download the complete datasheet for Johnson Electric SP5820-230-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.