Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 250VDC 2.5N Screw Mount Pre Wired Automotive
Johnson Electric V4LS technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Force | 2.5N |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V4LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.