
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 2.5N Screw Mount Pre Wired Automotive
Johnson Electric V4NCS technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Resistance | 72557800R |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V4NCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
