The Johnson Electric V4NCT7 is a 2-position SPDT solder contact rated for 5A current. It features a silver contact material and operates within a temperature range of -40°C to 85°C. The contact has an operating force of 1.7N and is rated for IP40. It is suitable for solder termination and is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Sign in to ask questions about the Johnson Electric V4NCT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric V4NCT7 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Number of Positions | 2 |
| Operating Force | 1.7N |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Soldering |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V4NCT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
