Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 0.9N Screw Mount Solder
Johnson Electric V4NST7YRUL technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, ENEC |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.3mm |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Force | 0.9N |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric V4NST7YRUL to view detailed technical specifications.
No datasheet is available for this part.