
This 2-position SPDT switch features a sealed mount and a silver contact material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 3A and 250V AC. It meets IP67 ratings and is UL and CSA approved.
Johnson Electric V4NSY1UL technical specifications.
| Actuator Type | SHORT LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Length | 20.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Positions | 2 |
| Operating Force | 0.9N |
| Ratings | IP67 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric V4NSY1UL to view detailed technical specifications.
No datasheet is available for this part.