The Johnson Electric V4NT9UL is a general purpose SPDT switch rated for 5A and 250V. It features a silver contact material and a maximum operating temperature of 85°C. The switch is designed for use in environments meeting IP67 and IP40 ratings. It has a mechanical life of 5,000,000 cycles and an operating force of 1.4N. The V4NT9UL is terminated with a Faston connector and is suitable for use in a range of applications.
Johnson Electric V4NT9UL technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Operating Force | 1.4N |
| Ratings | IP67, IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Faston |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V4NT9UL to view detailed technical specifications.
No datasheet is available for this part.