
Johnson Electric V9N technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 5.5N |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V9N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
