Switch Snap Action N.O./N.C. SPDT Long Roller Lever 10A 250VAC 30VDC 4.5N Screw Mount Screw
Johnson Electric V9NLR1 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Length | 42.3mm |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 4.5N |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V9NLR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.