The Johnson Electric V9NV is a wire-mounted switch with a contact current rating of 10A. It features silver contacts and a SPDT throw configuration. The switch is rated for operation between -10°C and 85°C and meets IP67 ratings for environmental resistance. It is suitable for use in applications requiring a basic and snap action switching mechanism.
Johnson Electric V9NV technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Wire |
| Operating Force | 5.5N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
