Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 250VAC 0.45N Screw Mount Quick Connect
Checking distributor stock and pricing after the page loads.
Johnson Electric XGH6-88-L20Z1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.45N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.