Switch Safety Interlock N.C. SPST Mushroom Plunger with Reset Spring 16A 400VAC 30VDC 186.42VA 3.8N Screw Mount Quick Connect 10000000Cycles
Johnson Electric XP 42E1Z11 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | N.C. |
| Max Current Rating | 16@400VACA |
| Max AC Voltage Rating | 400V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 10000000Cycles |
| Actuator Style | Mushroom Plunger with Reset Spring |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.