
JW1981 is a single channel Linear LED driver with an integrated 500V MOSFET. The output current is set by an external resistor, adjustable between 5mA and 75mA. It features a patented current control strategy ensuring high output current accuracy, simple system design with few external components, and low BOM cost. It also provides over temperature protection, reducing LED current when the internal chip temperature exceeds 150°C to aid cooling.
JoulWatt JW1981 technical specifications.
| Integrated MOSFET Voltage | 500V |
| Output Current Range | 5mA to 75mA |
| Output Current Accuracy | High |
| Protection | Over Temperature |
| Over Temperature Threshold | 150°C |
| EMI Issues | No |
| BOM Cost | Low |
| Package | TO252-2 |
| Package | SOT89-3 |
| Package | ESOP8 |
Download the complete datasheet for JoulWatt JW1981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.