
JW®19818 is a single channel Linear LED driver with 500V MOSFET integrated, and the output current is set by the external resistor. Patented current control strategy ensures high output current accuracy while the system is simple with few external components and very low BOM cost. JW19818 provides over temperature protection. When temperature inside chip exceeds OTP_CHIP, JW19818 deceases LED current, which can help chip cooling.
JoulWatt JW19818 technical specifications.
| Features | High-accuracy output current |
| Features | Over temperature protection |
| Features | No EMI issues |
| Features | Low BOM cost |
| Package Type | ESOP-8 |
| Application | T5/T8 series LED Lighting |
| Application | LED Bulb lamp, Floor Lamp |
| Absolute Maximum Rating OUT Voltage | 500V |
| Absolute Maximum Rating RS Voltage | -0.3V to 1V |
| Absolute Maximum Rating Max Output Current (Ta=25°C) | 100mA |
| Absolute Maximum Rating Junction Temperature | 150°C |
| Absolute Maximum Rating Lead Temperature | 260°C |
| Absolute Maximum Rating Storage Temperature | -65°C to +150°C |
| Recommended Operating Conditions OUT Voltage | 8.5V~450V |
| Recommended Operating Conditions Junction Temperature (TJ) | -40°C to 125°C |
| Recommended Operating Conditions Output Current (220Vac) | <40mA |
| Recommended Operating Conditions Output Current (110Vac) | <60mA |
| Thermal Resistance (ESOP-8) Junction-to-Ambient (θJA) | 50°C/W |
| Thermal Resistance (ESOP-8) Junction-to-Case (θJC) | 10°C/W |
| OUT Minimum Input Voltage (Iout=30mA) | 7.5V |
| OUT Maximum Voltage (Iout=0mA) | 450-500V |
| Quiescent Current (VOUT=50V, VRS=1V) | 60-90μA |
| Reference Voltage (VOUT=10V) | 580-620mV |
| Thermal Protection Threshold (OTP_CHIP) | 140°C |
| Lead Free | Yes |
| Test Standard | JESD51-7 |
Download the complete datasheet for JoulWatt JW19818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.