
JW®19818C is a single channel linear LED driver with 500V MOSFET integrated, and the output current is set by the external resistor. Patented current control strategy ensures high output current accuracy while the system is simple with few external components and very low BOM cost. JW19818C provides over temperature protection. When temperature inside chip exceeds OTPCHIP, JW19818C deceases LED current, which can help chip cooling.
Sign in to ask questions about the JoulWatt JW19818C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JoulWatt JW19818C technical specifications.
| Output Voltage (Absolute Max) | 500V |
| RS Input Voltage (Absolute Max) | -0.3 to 7V |
| Maximum Output Current (Ta=25°C) | 100mA |
| Junction Temperature (Absolute Max) | 150°C |
| Lead Temperature | 260°C |
| Storage Temperature | -65 to 150°C |
| Output Voltage Range (Recommended Operating) | 8.5 to 400V |
| Junction Temperature (Recommended Operating) | -40 to 125°C |
| Output Current (220Vac, Recommended Operating) | <40mA |
| Output Current (110Vac, Recommended Operating) | <60mA |
| Thermal Resistance Junction-to-Ambient (ESOP8) | 50 to 10°C/W |
| OUT Minimum Input Voltage (Iout=30mA) | 7V |
| OUT Maximum Voltage (Iout=0mA) | 500 (min), 540 (typ)V |
| Quiescent Current (VOUT=40V, VRS=1V) | 60 (min), 96 (typ), 140 (max)μA |
| Reference Voltage (VOUT=10V) | 580 (min), 600 (typ), 620 (max)mV |
| Thermal Protection Threshold | 150°C |
| Package Type | ESOP-8 |
| RoHS | Compliant |
| Pb-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for JoulWatt JW19818C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.