The 01R-LEBSS-TB(LF)(SN) is a 300V surface mount receptacle with a copper alloy and copper contact material, tin plating, and a maximum operating temperature of 105°C. It has a white housing color and is lead free. The receptacle is designed for surface mount applications and has a height of 2.7mm. It is available in a cut tape packaging and is compliant with a range of operating temperatures from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 01R-LEBSS-TB(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 01R-LEBSS-TB(LF)(SN) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 2.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | LEB |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST 01R-LEBSS-TB(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
