The J300 5-contact cable connector features a 5.08mm pitch and straight orientation with a female gender. It has a depth of 29mm and a length of 39.32mm, with a cable mount type. This connector has 5 contacts and is part of the J300 series.
JST 05JFAT-SBXGF-I technical specifications.
| Depth | 29mm |
| Gender | Female |
| Length | 39.32mm |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | J300 |
| RoHS | Compliant |
No datasheet is available for this part.