JST 16P-JED technical specifications.
| Contact Material | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 16 |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 16P-JED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
