Conn Coaxial M 45K to 3000000KHz 50Ohm ST SMD Gold
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 12GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
These are design resources that include the JST AYU1-1P-02676-120
Hardware integration guide for LTC5800-based Eterna designs, covering schematic requirements, PCB layout, crystal selection, and RF certification for SmartMesh wireless networks.