Analog Devices Eterna Integration Guide for LTC5800
Hardware integration guide for LTC5800-based Eterna designs, covering schematic requirements, PCB layout, crystal selection, and RF certification for SmartMesh wireless networks.
Overview
This technical document provides comprehensive design guidelines for incorporating Analog Devices LTC5800 series SoC products (LTC5800-IPM, LTC5800-IPRA, LTC5800-IPRB) into hardware designs. It details schematic requirements including power supply filtering, on-chip regulation capacitor placement, and crystal oscillator selection for both 20 MHz and 32.768 kHz frequencies. The guide covers PCB layout strategies for EMI mitigation, 72-lead QFN land pattern specifications, and antenna path optimization using Pi matching networks or 1/4 wave stubs for ESD protection and harmonic suppression. Additional sections address external memory support, device configuration via fuse tables, and global RF certification processes for SmartMesh IP and WirelessHART applications.
Use Cases
- Industrial IoT sensor node development
- Wireless mesh network hardware design
- Low-power RF system integration
- Regulatory compliance and RF certification planning
- Embedded microprocessor power management design
Topics
Referenced Parts
ECS-.327-12.5-17X
ECS Inc.
ECS ECS-.327-12.5-17X 8.7x3.7x2.5mm, SMD
ECS-.327-12.5-17X-TR
ECS Inc.
X1 32.768 kHz ECS Inc. ECS-.327-12.5-17X-TR
ECS-.327-12.5-34B-TR
ECS Inc.
ECS ECS-.327-12.5-34B-TR 3.2x1.5x0.9mm, SMD
ECS-200-CDX-0778
ECS Inc.
ECS ECS-200-CDX-0778 2.5x2.0x0.55mm, SMD
ECS-200-CDX-0914
ECS Inc.
X2 20.000 MHz ECS Inc. ECS-200-CDX-0914
ECS-200-CDX-0998
ECS Inc.
ECS ECS-200-CDX-0998* 3.2x2.5x0.8mm, SMD
DUST-SHLD01
Fotofab
SH1 Fotofab DUST-SHLD01
CX3225SB20000F0FZZC1
Kyocera
KYOCERA CX3225SB20000F0FZZC1* 3.2x2.5x0.9mm, SMD
GRM610C0G010B25K500
Murata
C22*, C28* 1 pF Murata GRM610C0G010B25K500
| ABS07-32.768KHZ-4-T | Abracon | Abracon ABS07-32.768KHZ-4-T 3.2x1.5x0.9mm, SMD |
| 0402CS-2N7XJL | Coilcraft | 2.7 nH 0402 Coilcraft 0402CS-2N7XJL |
| FR05-S1-N-0-102 | Fractus | warning for the use of the Fractus FR05-S1-N-0-102 chip antenna |
| AYU1-1P-02676-120 | JST | J1 JST AYU1-1P-02676-120 |
| C0402C563K9RACTU | Kemet | C7, C8, C9, C10, C11, C12, C17, C18, C19, C20 56 nF Kemet C0402C563K9RACTU |
| 87831-1020 | Molex | J2, J3 5x2 header Molex 87831-1020 |
| GRM0335C1E101JD01D | Murata | C29 100 pF Murata GRM0335C1E101JD01D |
| GRM155R71C104KA88D | Murata | C6,C16 100 nF Murata GRM155R71C104KA88D |
| GRM188R71A225KE15D | Murata | C23 2.2 μF Murata GRM188R71A225KE15D |
| LQM18FN2R2M00D | Murata | L1 2.2 μH Murata LQM18FN2R2M00D |
| NX3215SA-32.768K-STD-MUA-8 | NDK | NDK NX3215SA-32.768K-STD-MUA-8 3.2x1.5x0.9mm, SMD |
| C1005X5R0J474K | TDK | C13 470 nF TDK C1005X5R0J474K |
| JMK105B7224KV-F | Taiyo Yuden | C21 220 nF Taiyo Yuden JMK105B7224KV-F |
| CRCW0402237RFKED | Vishay | R8 237 Vishay CRCW0402237RFKED |
| RC0603JR-070RL | Yageo | R14 0 Yageo RC0603JR-070RL |
| C0402C563K9RACTU | Kemet | 56 nF Kemet C0402C563K9RACTU |
| GRM0335C1E300JD01D | Murata | C25,C27 30 pF Murata GRM0335C1E300JD01D |
| GRM155R71C104KA88D | Murata | 100 nF Murata GRM155R71C104KA88D |
| 74AUP1G58GM | NXP | NXP 74AUP1G58GM, 132 |
| ERJ-1GE0R00C | Panasonic | R6,R7,R9 0 Panasonic ERJ-1GE0R00C |
| ERJ-1GEJ104C | Panasonic | R5 100 kOhm Panasonic ERJ-1GEJ104C |
| CRCW0201499RFKED | Vishay | R8,R10 499 Ohm Vishay CRCW0201499RFKED |
| 0201DS-3N3XJL | Coilcraft | L2* 3.3 nH 0201 Coilcraft 0201DS-3N3XJL |
| LTC5800-IPM | Analog Devices | developing software on the LTC5800-IPM |
| LTC5800-IPRA | Analog Devices | differences between the -IPRA and –IPRB performance |
| LTC5800-IPRB | Analog Devices | differences between the -IPRA and –IPRB performance |
| ECS-.327-12.5-17X | ECS Inc. | ECS ECS-.327-12.5-17X 8.7x3.7x2.5mm, SMD |
| ECS-.327-12.5-17X-TR | ECS Inc. | X1 32.768 kHz ECS Inc. ECS-.327-12.5-17X-TR |
| ECS-.327-12.5-34B-TR | ECS Inc. | ECS ECS-.327-12.5-34B-TR 3.2x1.5x0.9mm, SMD |
| ECS-200-CDX-0778 | ECS Inc. | ECS ECS-200-CDX-0778 2.5x2.0x0.55mm, SMD |
| ECS-200-CDX-0914 | ECS Inc. | X2 20.000 MHz ECS Inc. ECS-200-CDX-0914 |
| ECS-200-CDX-0998 | ECS Inc. | ECS ECS-200-CDX-0998* 3.2x2.5x0.8mm, SMD |
| DUST-SHLD01 | Fotofab | SH1 Fotofab DUST-SHLD01 |
| CX3225SB20000F0FZZC1 | Kyocera | KYOCERA CX3225SB20000F0FZZC1* 3.2x2.5x0.9mm, SMD |
| GRM610C0G010B25K500 | Murata | C22*, C28* 1 pF Murata GRM610C0G010B25K500 |