The JST B06B-F32MK-GGXXR is a 6-contact power connector with a current rating of 10.5A and a voltage rating of 600V. It features a straight orientation and termination type. The connector is designed for use in high-power applications and is constructed with a copper alloy contact material.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Mount | Termination |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | J320M |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |