
Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Press-Fit |
| RoHS | Compliant |
These are design resources that include the JST B5B-PH-K-S
Hardware manual for the TMCM-1210, a compact 20mm x 20mm 1-axis stepper motor controller/driver with RS485 interface, supporting 0.6A RMS and 24V DC nominal supply.