Texas Instruments
The bus transceiver used on the TMCM-1210 unit (SN65HVD3085E) has a significantly reduced bus load
Hardware manual for the TMCM-1210, a compact 20mm x 20mm 1-axis stepper motor controller/driver with RS485 interface, supporting 0.6A RMS and 24V DC nominal supply.
The TMCM-1210 is a compact single-axis stepper motor controller and driver board designed for mounting on the rear of NEMA 8 (20mm flange) stepper motors. It integrates a motion controller supporting linear and sixPoint ramps with a bipolar stepper driver capable of 256 microsteps per full step. The module features stallGuard2 for stall detection, an on-board 12-bit hall sensor for absolute position sensing within one rotation, and an RS485 interface for remote control. It operates on a supply voltage of 7V to 30V DC and delivers a programmable motor current up to 0.6A RMS. The document provides detailed mechanical dimensions, connector pinouts for JST PH series interfaces, and electrical operating ratings.
Texas Instruments
The bus transceiver used on the TMCM-1210 unit (SN65HVD3085E) has a significantly reduced bus load
TMC2130
Trinamic
motion controller (part of TMC2130), which calculates ramps and speed profiles internally by hardware
TMCM-1210
Trinamic
The TMCM-1210 is a highly compact 20mm x 20mm single axis stepper motor controller and driver board
TMCM-1210-CABLE
Trinamic
TMCM-1210-CABLE Cable loom for TMCM-1210.
TMC262
Trinamic
RS485 Energy Efficient Driver TMC262 TMC2130 Bipolar stepper motor controller + driver
fRS485
Maxim
fRS485 Maximum bit rate supported on RS485 connection 9600 1000000 bit/s
| SN65HVD3085E | Texas Instruments | The bus transceiver used on the TMCM-1210 unit (SN65HVD3085E) has a significantly reduced bus load |
| B4B-PH-K-S | JST | Motor connector JST B4B-PH-K-S (JST PH series, 4pins, 2mm pitch) |
| B5B-PH-K-S | JST | Power, RS485 + HOME connector JST B5B-PH-K-S (JST PH series, 5pins, 2mm pitch) |
| PHR-4 | JST | Connector housing: JST PHR-4 |
| PHR-5 | JST | Connector housing: JST PHR-5 |
| SPH-002T-P0.5S | JST | Contacts: JST SPH-002T-P0.5S |
| TMC2130 | Trinamic | motion controller (part of TMC2130), which calculates ramps and speed profiles internally by hardware |
| TMCM-1210 | Trinamic | The TMCM-1210 is a highly compact 20mm x 20mm single axis stepper motor controller and driver board |
| TMCM-1210-CABLE | Trinamic | TMCM-1210-CABLE Cable loom for TMCM-1210. |
| TMC262 | Trinamic | RS485 Energy Efficient Driver TMC262 TMC2130 Bipolar stepper motor controller + driver |
| fRS485 | Maxim | fRS485 Maximum bit rate supported on RS485 connection 9600 1000000 bit/s |