Checking distributor stock and pricing after the page loads.
JST FVWSPC-0.5(LF) technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 18mm |
| Pin Diameter | 1.2mm |
| Pin Length | 10mm |
| Series | FVPC |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.