JST LOM-51T-250 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 20.8mm |
| Series | Tab-on Tab |
| Tab Thickness | 0.8mm |
| Tab Width | 6.35mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST LOM-51T-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
