
This 4-position surface mount connector has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is made with a copper alloy contact material and has a tin-lead contact finish. The connector is rated for 50V and is packaged in cut tape. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Height | 0.114inch |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
These are design resources that include the JST SM04B-SRSS-TB
Schematic for the SparkFun IM19 IMU Breakout featuring the Hillcrest Laboratories BNO080 sensor with I2C level shifting and 3.3V power regulation.