
HOSE CLIP, 304 S/S 45-60MM PK10 - Clip Style:Hose Clip; Clip Diameter:60mm; SVHC:No SVHC (19-Dec-2011); Body Plating:Zinc; External Length / Height:13mm;
Jubilee 2XSS technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Jubilee 2XSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
