
This SPST on-mom panel mount switch from Judco is rated for 14V DC and features a right-angle orientation. It is available in bulk packaging and has a width of 16.8mm. The switch is not RoHS compliant and has a termination type of quick connect.
Sign in to ask questions about the Judco 40-1880-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Judco 40-1880-02 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | J-188 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Width | 16.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Judco 40-1880-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
