Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Judco 40-2386-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-2386-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
