
The Judco J-188 series SPST panel mount switch is designed for use in a variety of applications. It features a right angle orientation and is available in a lead free version. The switch has a voltage rating of 125V AC and is packaged in bulk. It is a single pole single throw switch with wire leads for termination.
Judco 40-3145-01 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-3145-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
