This SPDT panel mount switch from Judco features a right angle orientation and wire leads. It has a DC rated voltage of 14V and is part of the J-188 series. The switch is lead free and available in bulk packaging. It measures 16.8mm in length and 13.5mm in width.
Judco 40-3658-01 technical specifications.
| Lead Free | Lead Free |
| Length | 16.8mm |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-3658-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
