The J-188 Series SPST On-Mom Panel Mount Switch from Judco features a current rating of 6A and a voltage rating of 125V AC. It has a right angle orientation and is available in bulk packaging. The switch has a throw configuration of SPST and termination via wire leads. It is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.5mm |
| RoHS | Compliant |
