
Illuminated and Non-Illuminated Pushbutton Switch, SPST (Single Pole Single Throw) configuration, rated for 10A and 14V DC. Features a right-angle orientation for panel mounting and wire lead termination. This lead-free component offers a 16.8mm width.
Sign in to ask questions about the Judco 40-4325-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Judco 40-4325-00 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-4325-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
