
Illuminated and Non-Illuminated Pushbutton Switch, SPST, Off-On function, rated for 5A and 14V DC. Features right-angle mounting for panel applications with wire lead termination. This lead-free component is supplied in bulk packaging.
Judco 40-4526-00 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-4526-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
