The J-188 Series 6A SPST right angle panel mount switch features a current rating of 6A and a voltage rating of 125V AC. It has a lead-free construction and is available in bulk packaging. The switch is designed for panel mounting with a right angle orientation and is terminated with wire leads. It is part of the J-188 series and has an off-on switch function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Judco 40-4527-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Judco 40-4527-00 technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Judco 40-4527-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.