
The Judco 40-4532-00 is a SPST quick connect pushbutton switch rated for 14V DC and 5A current. It features a right angle orientation and panel mount design. This lead-free switch is available in bulk packaging as part of the J-188 series.
Judco 40-4532-00 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-4532-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
