
This is a round, panel-mount pushbutton switch with a current rating of 6A and a voltage rating of 125V AC. It features a SPST throw configuration and is part of the J-188 series. The switch is available in bulk packaging with wire leads for termination. It is designed for use in electromechanical applications.
Sign in to ask questions about the Judco 40-4743-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Judco 40-4743-00 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Mount | Panel |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-4743-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
