Sign in to ask questions about the Judco 50-0063-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Judco 50-0063-00 technical specifications.
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-977 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 50-0063-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
