Switch Pushbutton SPST 2A 14V
Checking distributor stock and pricing after the page loads.
Judco J188A-1-60 technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
No datasheet is available for this part.