Pressure transducer DELOS 10 bar
Checking distributor stock and pricing after the page loads.
Jumo 405052/000-459-475-504-20-36-01/000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Response Time | 100ms |
| RoHS | Compliant |
No datasheet is available for this part.