Input Type = Current / Input Type = RTD / Input Type = Thermocouple / Resistance Thermometer Input Type = Pt100 /...
Jumo 701170/8-0153-1001-25/000 technical specifications.
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 701170/8-0153-1001-25/000 to view detailed technical specifications.
No datasheet is available for this part.