Variable inductor for RF applications, featuring a tunable inductance range from 0.339 µH to 0.6 µH. This unshielded component operates across a wide temperature range of -55°C to 105°C. It is designed with two radial terminals and a single function.
Sign in to ask questions about the JW Miller 4908 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JW Miller 4908 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for JW Miller 4908 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.