The PM40-331K is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 20 ohms. It has a maximum rated current of 0.085A and operates within a temperature range of -55 to 125C. The inductor is dual-ended and not shielded, with a self-resonance frequency of 3 and a minimum quality factor of 30 at the nominal inductance. It is designed for use as an RF inductor and is a single-function device.
Sign in to ask questions about the JW Miller PM40-331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JW Miller PM40-331K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 20 |
| Rated Current-Max | 0.085 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for JW Miller PM40-331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.