General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD
JW Miller PM54-560K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.68 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 12 |
| Manufacturer Series | PM54 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.