
Kubler 4 Digit , Counter, 18Hz, 230 V ac
Kübler 1.180.110.066 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Series | BK 14.11 |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.180.110.066 to view detailed technical specifications.
No datasheet is available for this part.